Print Page
RG1608P-912-B-T5
RES, 9K1, 0.1%, 0.1W, 0603, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRG1608P-912-B-T5Copy
Manufacturer Standard Lead Time16 weeks
Order Code2920457
Your Part Number
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.626 (CNY0.7074) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.519 (CNY0.5865) |
| 1000+ | CNY0.488 (CNY0.5514) |
| 2500+ | CNY0.473 (CNY0.5345) |
| 5000+ | CNY0.458 (CNY0.5175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.26 (CNY7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-912-B-T5Copy
Manufacturer Standard Lead Time16 weeks
Order Code2920457
Technical Datasheet
Resistance9.1kohm
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Temperature Coefficient± 25ppm/°C
Product Length1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
9.1kohm
Resistor Technology
Thin Film
Temperature Coefficient
± 25ppm/°C
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Product Length
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RG1608P-912-B-T5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029