Print Page
HRG3216P-3000-D-T1
RES, 300R, 0.5%, 1W, 1206, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-3000-D-T1Copy
Manufacturer Standard Lead Time34 weeks
Order Code2920340
Product RangeHRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.220 (CNY3.6386) |
| 250+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-3000-D-T1Copy
Manufacturer Standard Lead Time34 weeks
Order Code2920340
Product RangeHRG Series
Technical Datasheet
Resistance300ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TypeSulfur Resistant
Product RangeHRG Series
Voltage Rating200V
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300ohm
Resistor Type
Sulfur Resistant
Voltage Rating
200V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
HRG Series
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454