
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.950 (CNY16.8935) |
| 10+ | CNY10.020 (CNY11.3226) |
| 50+ | CNY9.500 (CNY10.735) |
| 100+ | CNY8.970 (CNY10.1361) |
| 250+ | CNY8.450 (CNY9.5485) |
| 500+ | CNY8.150 (CNY9.2095) |
| 1000+ | CNY7.710 (CNY8.7123) |
| 2500+ | CNY7.560 (CNY8.5428) |
Product Information
Product Overview
The LD1085V is a low-drop Voltage Regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1085 is pin-to-pin compatible with the older 3-terminal adjustable regulator, but offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the LD1085 quiescent current flows into the load and thus increase efficiency. Only a 10µF minimum capacitor is need for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.
- Internal power and thermal limit
- Pin-out compatibility with standard adjustable VREG
Applications
Power Management, Industrial
Technical Specifications
Fixed, Adjustable
30V
-
4.25V
3A
1.3V
Through Hole
3Pins
125°C
-
4.25V
1Outputs
1.25V
Positive Output
3A
1.3V
TO-220
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
