Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY18.560 (CNY20.9728) |
| 25+ | CNY17.600 (CNY19.888) |
| 50+ | CNY16.850 (CNY19.0405) |
| 100+ | CNY16.170 (CNY18.2721) |
| 250+ | CNY14.870 (CNY16.8031) |
| 500+ | CNY13.850 (CNY15.6505) |
| 1000+ | CNY12.150 (CNY13.7295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.26 (CNY22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS64100-043FCopy
Order Code3565790
No. of Positions / Loaded Contacts (per Port)10P10C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
Light PipesWithout Light Pipe
Product Range-
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
10P10C
Connector Mounting
Through Hole Mount
Light Pipes
Without Light Pipe
IP Rating
-
Connector Orientation
Right Angle
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008365
