Print Page
Image is for illustrative purposes only. Please refer to product description.

355 In Stock
Need more?
355 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.880 (CNY4.3844) |
| 10+ | CNY3.860 (CNY4.3618) |
| 25+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.580 (CNY4.0454) |
| 250+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 4000+ | CNY2.690 (CNY3.0397) |
| 7350+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.88 (CNY4.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-90000-002Copy
Order Code3775171
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector OrientationRight Angle
ShieldingUnshielded
Product Range-
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
-
Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004782
