Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-7388H22S-PG4-AC-50Copy
Manufacturer Standard Lead Time15 weeks
Order Code3565789
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 90+ | CNY87.870 (CNY99.2931) |
| 100+ | CNY84.000 (CNY94.920) |
| 250+ | CNY76.320 (CNY86.2416) |
| 500+ | CNY72.440 (CNY81.8572) |
| 1000+ | CNY64.770 (CNY73.1901) |
Price for:Each
Minimum: 90
Multiple: 90
CNY7,908.30 (CNY8,936.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-7388H22S-PG4-AC-50Copy
Manufacturer Standard Lead Time15 weeks
Order Code3565789
Port Configuration2 x 2 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Technical Specifications
Port Configuration
2 x 2 (Stacked)
IP Rating
-
Connector Orientation
Right Angle
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
LEDs
Without LED
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252
