Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12400-004Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922611
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.030 (CNY174.0539) |
| 10+ | CNY148.100 (CNY167.353) |
| 25+ | CNY136.370 (CNY154.0981) |
| 50+ | CNY130.510 (CNY147.4763) |
| 100+ | CNY127.540 (CNY144.1202) |
| 250+ | CNY115.810 (CNY130.8653) |
| 500+ | CNY109.950 (CNY124.2435) |
| 1000+ | CNY103.550 (CNY117.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.03 (CNY174.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12400-004Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922611
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Connector MountingRight Angle Panel Mount
Connector CodingX Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Current Rating500mA
Voltage Rating48V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Connector Coding
X Coded
Current Rating
500mA
Sensor Connector Size
M12
Sensor Connector Mounting
Right Angle Panel Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
48V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
