Print Page
Image is for illustrative purposes only. Please refer to product description.

194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.240 (CNY87.2812) |
| 10+ | CNY71.550 (CNY80.8515) |
| 25+ | CNY63.490 (CNY71.7437) |
| 100+ | CNY60.780 (CNY68.6814) |
| 250+ | CNY56.150 (CNY63.4495) |
| 500+ | CNY53.750 (CNY60.7375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.24 (CNY87.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoASY39100-002.Copy
Order Code4139043
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Straight
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
