Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.070 (CNY96.1291) |
| 10+ | CNY72.840 (CNY82.3092) |
| 25+ | CNY68.620 (CNY77.5406) |
| 100+ | CNY62.460 (CNY70.5798) |
| 250+ | CNY57.190 (CNY64.6247) |
| 500+ | CNY54.790 (CNY61.9127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.07 (CNY96.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoASY39100-001.Copy
Order Code4139042
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingCable Mount
Light PipesWithout Light Pipe
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
