Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.640 (CNY603.0132) |
| 4+ | CNY497.830 (CNY562.5479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.64 (CNY603.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-13863Copy
Order Code2802186
Connector Type AXLR 3 Position Plug (8)
Cable Length - Imperial65ft
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
XLR 3 Position Plug (8)
Jacket Colour
Black
Cable Length - Imperial
65ft
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4432
