Print Page
HK-USB3.0AC01-1
3' USB 3.0 A Male to Type-C Male Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoHK-USB3.0AC01-1Copy
Order Code2801447
Your Part Number
1,322 In Stock
Need more?
1,322 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
| 5+ | CNY35.680 (CNY40.3184) |
| 10+ | CNY32.540 (CNY36.7702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.32 (CNY42.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoHK-USB3.0AC01-1Copy
Order Code2801447
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Electronic Marking-
Product Range-
Technical Specifications
Cable Length - Metric
914.4mm
Electronic Marking
-
Cable Length - Imperial
3ft
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536