Print Page
83-17330
3 Black USB Reversible A Male to A Male
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17330Copy
Manufacturer Standard Lead Time6 weeks
Order Code2802052
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.810 (CNY41.5953) |
| 10+ | CNY27.370 (CNY30.9281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.81 (CNY41.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17330Copy
Manufacturer Standard Lead Time6 weeks
Order Code2802052
Cable Length - Metric914.4mm
USB Standard-
Jacket ColourBlack
Electronic Marking-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Metric
914.4mm
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
USB Standard
-
Electronic Marking
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824