Print Page
83-16415
15 USB A Male to Micro B Male Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16415Copy
Manufacturer Standard Lead Time6 weeks
Order Code2802171
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.830 (CNY23.5379) |
| 10+ | CNY19.150 (CNY21.6395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.83 (CNY23.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16415Copy
Manufacturer Standard Lead Time6 weeks
Order Code2802171
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Imperial15ft
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
15ft
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072