Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.1203 + 22.2380-24
Order Code1085476
Product RangeSLS425-SE/Q Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1203 + 22.2380-24
Order Code1085476
Product RangeSLS425-SE/Q Series
Connector MountingCable Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLS425-SE/Q Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SLS425-SE/Q series stackable Ø4mm Plug with spring-loaded Multilam™ for self-assembly of test leads and rigid insulating sleeve. It is available in nickel-plated and gold-plated versions.
- Rated voltage of 1KV (CAT II)
- Rated current of 32A maximum
- Gold plated termination
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLS425-SE/Q Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
