Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMDP2VGAMM6BCopy
Manufacturer Standard Lead Time8 weeks
Order Code4666141
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.670 (CNY354.4471) |
| 5+ | CNY292.110 (CNY330.0843) |
| 10+ | CNY270.540 (CNY305.7102) |
| 25+ | CNY253.600 (CNY286.568) |
| 50+ | CNY241.510 (CNY272.9063) |
| 100+ | CNY229.990 (CNY259.8887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.67 (CNY354.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2VGAMM6BCopy
Manufacturer Standard Lead Time8 weeks
Order Code4666141
Connector Type AMini DisplayPort Plug
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
