Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMDP2HDMM5MBCopy
Manufacturer Standard Lead Time7 weeks
Order Code4666140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.850 (CNY336.5705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.85 (CNY336.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
5m
Product Range
-
Alternatives for MDP2HDMM5MB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
