Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP2HDMM3MBCopy
Manufacturer Standard Lead Time8 weeks
Order Code4666137
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.650 (CNY348.7745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.65 (CNY348.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Alternatives for DP2HDMM3MB
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
