Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANNOL
Manufacturer Part NoHS10 2510 1,2MM 500G STANNOLCopy
Order Code4203902
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.180 (CNY524.5234) |
| 5+ | CNY415.330 (CNY469.3229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.18 (CNY524.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoHS10 2510 1,2MM 500G STANNOLCopy
Order Code4203902
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The HS10 2510 1,2MM 500G STANNOL is a 1.2mm 60/40 grade Solid Solder Wire, made of Sn and Pb alloy. The HS10 electronic solder wire is a proven and reliable product of Stannol research, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. It is very efficient by its high activity, which results in quick spread of solder and electrical safe residues.
- Halide-free
- Solid and dry residues, pin testable
- Fast soldering, high spread speed
- High reliability
Applications
Maintenance & Repair, Audio, Communications & Networking
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.047"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
