Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No0-11-301Copy
Manufacturer Standard Lead Time5 weeks
Order Code3498358
Product RangeStanley - Knife Blades
Also Known AsGTIN UPC EAN: 3253560113018
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.770 (CNY83.3601) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY73.77 (CNY83.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-11-301Copy
Manufacturer Standard Lead Time5 weeks
Order Code3498358
Product RangeStanley - Knife Blades
Also Known AsGTIN UPC EAN: 3253560113018
Knife TypeSnap Off
Blade Material-
Blade Length18mm
Overall Length-
Pack Quantity10
Product RangeStanley - Knife Blades
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 12 Breakable blade segments
- Comes with spare blade dispenser with blade breaker and storage of used segments
- Supplied in packs of 10
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Knife Type
Snap Off
Blade Length
18mm
Pack Quantity
10
SVHC
No SVHC (19-Jan-2021)
Blade Material
-
Overall Length
-
Product Range
Stanley - Knife Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
