Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No221-BCopy
Order Code1610403
Product Range200 Series
Your Part Number
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,235.780 (CNY2,526.4314) |
| 5+ | CNY2,193.710 (CNY2,478.8923) |
| 10+ | CNY2,151.640 (CNY2,431.3532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,235.78 (CNY2,526.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No221-BCopy
Order Code1610403
Product Range200 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Construction Type-
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage132V
Output Current-
Constant Current Load2.5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range200 Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
200 Series
Construction Type
-
Frequency Range
50Hz / 60Hz
Output Voltage
132V
Constant Current Load
2.5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.998
