Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB1BDCopy
Manufacturer Standard Lead Time3 weeks
Order Code1545217
Product RangeHarmony RXM Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.830 (CNY77.7779) |
| 5+ | CNY64.990 (CNY73.4387) |
| 10+ | CNY61.150 (CNY69.0995) |
| 20+ | CNY61.070 (CNY69.0091) |
| 50+ | CNY59.850 (CNY67.6305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.83 (CNY77.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB1BDCopy
Manufacturer Standard Lead Time3 weeks
Order Code1545217
Product RangeHarmony RXM Series
Technical Datasheet
Contact Configuration4PDT
Contact Current6A
Product RangeHarmony RXM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver
Technical Specifications
Contact Configuration
4PDT
Product Range
Harmony RXM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Alternatives for RXM4AB1BD
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
