Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG0187SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4163691
Product RangeTrim Trio UTG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.140 (CNY373.0582) |
| 5+ | CNY310.560 (CNY350.9328) |
| 10+ | CNY293.990 (CNY332.2087) |
| 20+ | CNY280.410 (CNY316.8633) |
| 50+ | CNY271.340 (CNY306.6142) |
| 100+ | CNY259.270 (CNY292.9751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.14 (CNY373.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG0187SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4163691
Product RangeTrim Trio UTG Series
Connector TypeStandard Circular Connector
Product RangeTrim Trio UTG Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body Plating-
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP65
Product Range
Trim Trio UTG Series
Connector Body Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
