Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0X1MS103PCopy
Manufacturer Standard Lead Time17 weeks
Order Code4706510
Product RangeUT0X Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.440 (CNY346.2772) |
| 5+ | CNY283.450 (CNY320.2985) |
| 10+ | CNY260.460 (CNY294.3198) |
| 25+ | CNY244.170 (CNY275.9121) |
| 50+ | CNY232.440 (CNY262.6572) |
| 100+ | CNY221.410 (CNY250.1933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.44 (CNY346.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0X1MS103PCopy
Manufacturer Standard Lead Time17 weeks
Order Code4706510
Product RangeUT0X Series
Connector TypeStandard Circular Connector
Product RangeUT0X Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68, IP69K
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
UT0X Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
