Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRERM14PLN1920YCopy
Manufacturer Standard Lead Time11 weeks
Order Code3270317
Product RangeSouriau SWIM RER Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,594.180 (CNY5,191.4234) |
| 5+ | CNY4,019.910 (CNY4,542.4983) |
| 10+ | CNY3,449.600 (CNY3,898.048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,594.18 (CNY5,191.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRERM14PLN1920YCopy
Manufacturer Standard Lead Time11 weeks
Order Code3270317
Product RangeSouriau SWIM RER Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeSouriau SWIM RER Series
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Souriau SWIM RER Series
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Coupling Style
Threaded
Connector Body Plating
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
