Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27467T11Z99SCopy
Manufacturer Standard Lead Time1 weeks
Order Code2718723
Product RangeMS27467 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,124.890 (CNY1,271.1257) |
| 5+ | CNY1,067.590 (CNY1,206.3767) |
| 10+ | CNY966.590 (CNY1,092.2467) |
| 25+ | CNY899.710 (CNY1,016.6723) |
| 50+ | CNY856.580 (CNY967.9354) |
| 100+ | CNY814.840 (CNY920.7692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,124.89 (CNY1,271.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27467T11Z99SCopy
Manufacturer Standard Lead Time1 weeks
Order Code2718723
Product RangeMS27467 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series I
Product RangeMS27467 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement11-99
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
SVHCLead (17-Jan-2022)
Technical Specifications
Military Specification
MIL-DTL-38999 Series I
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
11-99
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
MS27467 Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
