Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoFEDF10PLN0314SAYCopy
Order Code3270278
Product RangeSouriau SWIM FED Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,262.870 (CNY4,817.0431) |
| 5+ | CNY3,730.020 (CNY4,214.9226) |
| 10+ | CNY3,200.830 (CNY3,616.9379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,262.87 (CNY4,817.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoFEDF10PLN0314SAYCopy
Order Code3270278
Product RangeSouriau SWIM FED Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeSouriau SWIM FED Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Socket
Connector Body MaterialThermoplastic Body
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Souriau SWIM FED Series
Circular Connector Contact Type
Solder Socket
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Thermoplastic Body
IP Rating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
