
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.400 (CNY374.482) |
Product Information
Product Overview
XG24-RB4198A is a EFR32xG24 channel sounding radio board designed to work with the Wireless Pro Kit Mainboard (not included) to support development and prototyping of products that use channel sounding for distance estimation over a Bluetooth LE connection. The kit includes one radio board and is suggested for those who already have a Mainboard available. For the channel sounding applications you will require an initiator and reflector, thus you will need an additional radio board.
- Based on the EFR32MG24B210F1536IM48 2.4 GHz Wireless SoC
- 1536KB flash, + 10dBm, 256KB RAM, 6 x 6mm QFN48
- Channel sounding RF reference design
- External sleeve dipole antenna
- SMA connector for RF measurements or external antenna connection
- 8Mbit low-power serial flash for over-the air upgrades
Contents
BRD4198A EFR32xG24 channel sounding radio board, 2.4GHz antenna, Antenna extender.
Technical Specifications
Silicon Laboratories
EFR32MG24B210F1536IM48
System-on-Chip (SoC)
-
Channel Sounding Radio Board
Wireless System-on-Chip
BRD4198A EFR32xG24 Channel Sounding Radio Board, 2.4 GHz Antenna, Antenna Extender
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate