Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,585.120 (CNY1,791.1856) |
| 5+ | CNY1,534.930 (CNY1,734.4709) |
| 10+ | CNY1,504.240 (CNY1,699.7912) |
| 25+ | CNY1,473.540 (CNY1,665.1002) |
| 50+ | CNY1,442.840 (CNY1,630.4092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,585.12 (CNY1,791.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3230Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776952
Product RangeW2 Series
Also Known As1063517
Technical Datasheet
Sensing Range Max36mm
Sensing Distance Max36mm
Sensor Output TypePNP
Sensing MethodBackground Suppression
Product RangeW2 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WTB2S-2P3230 is a W2 series miniature photoelectric proximity sensor. Suitable for detecting small objects.
- Background suppression functional principle detail
- Rectangular housing design (light emission), sensing range from 3mm to 30mm
- Visible red type of light
- PinPoint LED light source, Ø 2mm (15mm) light spot size (distance), IP67 rating
- 640nm wave length, plastic-ABS/PC housing material, Plastic-PMMA optics material
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption
- PNP switching output, light/dark switching mode, ≤ 50mA max output current
- <lt/> 0.4ms response time, 1,200Hz switching frequency, Ø 3mm cable diameter, UL file No. NRKH.E181493
- Cable with M8 male connector, 4-pin, 200mm connection type, PVC cable material
- Dimension (W x H x D) is 7.7 x 21.8 x 13.5mm, -25 to +50°C ambient operating temperature
Technical Specifications
Sensing Range Max
36mm
Sensor Output Type
PNP
Product Range
W2 Series
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
36mm
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018076

