Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE12-3P2431Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776939
Product RangeW12-3 Series
Also Known As1041459
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,860.780 (CNY3,232.6814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,860.78 (CNY3,232.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE12-3P2431Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776939
Product RangeW12-3 Series
Also Known As1041459
Technical Datasheet
Sensing Range Max20m
Sensing Distance Max20m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeW12-3 Series
Connection MethodM12 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WSE12-3P2431 is a W12-3 series small through-beam photoelectric sensor.
- Sensing range from 0m to 15m, LED light source, visible red type of light
- Ø 220mm (15m) light spot size (distance), 640nm wave length
- Potentiometer-5 turns adjustment, Approx. 1.5° angle of dispersion
- Supply voltage range from 10VDC to 30VDC, ≤ 30mA current consumption, sender (without load)
- ≤ 15mA current consumption, sender (without load), PNP type, ≤ 100mA max output current
- Light/dark switching mode, IP66, IP67, IP69K rating, UL file No. NRKH.E181493 & NRKH7.E181493
- ≤ 330µs response time, 1,500Hz switching frequency, metal housing, plastic-PMMA front screen
- Complementary output function, rectangular housing, 4-pin male connector M12 connection
- Ambient operating temperature range from -40°C to +60°C
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm
Contents
Small through-beam photoelectric sensor, 2 x clamps BEF-KH-W12, incl. screws.
Technical Specifications
Sensing Range Max
20m
Sensing Method
Through Beam
Product Range
W12-3 Series
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
20m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305
