Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ40-40NPPKC0KCopy
Order Code2776967
Product RangeIQG Series
Also Known As1071552
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY588.260 (CNY664.7338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY588.26 (CNY664.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-40NPPKC0KCopy
Order Code2776967
Product RangeIQG Series
Also Known As1071552
Technical Datasheet
Sensing Range Max40mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min10VDC
Sensing Distance Nom40mm
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, Complementary PNP
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Product RangeIQG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IQ40-40NPPKC0K is an IQ standard inductive proximity sensor.
- Rectangular, short body housing, 40mm sensing range, non-flush installation type, IP67 rating
- 60Hz switching frequency, 4-pin male connector M12 connection type (rotatable 270°, engaging)
- Class 2 power source, as per cULus
- Supply voltage range from 10VDC to 36VDC, ≤ 2.5V voltage drop
- ≤ 200mA continuous current
- Short-circuit, reverse polarity, power-up pulse protection
- Plastic material, plastic, PA6 sensing face material
- Dimension (W x H x D) is 40 x 40 x 66mm
- Ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
40mm
Operating Temperature Max
85°C
Sensor Output Type
PNP
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
40mm
Supply Voltage DC Max
30VDC
Sensor Output Type
4-Wire, Complementary PNP
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Product Range
IQG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
