Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-08NPPVC0SCopy
Manufacturer Standard Lead Time5 weeks
Order Code2776976
Product RangeIMB Series
Also Known As1074360
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY524.460 (CNY592.6398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY524.46 (CNY592.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-08NPPVC0SCopy
Manufacturer Standard Lead Time5 weeks
Order Code2776976
Product RangeIMB Series
Also Known As1074360
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12 x 1
Sensor Output TypePNP
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IMB12-08NPPVC0S is an IMB series inductive proximity sensor. Special applications zones with coolants and lubricants, Mobile machines, Difficult application conditions.
- Cylindrical thread design and standard design housing, III protection class
- M12 x 1 thread size, Ø 12mm diameter, 8mm sensing range
- Non flush installation type, 2,000Hz switching frequency, 4-pin male connector M12 connection type
- PNP switching output, complementary output function, DC 4-wire electrical wiring
- IP68, IP69K enclosure rating, resistant against coolant lubricants, IO-Link, Temperature resistance
- Supply voltage range from 10VDC to 30VDC, ≤ 2V voltage drop, ≤ 2% reproducibility
- ≤ 200mA continuous current, ≤ 10mA no load current, typ 20Nm tightening torque max
- Short-circuit, reverse polarity, power-up pulse protection, UL file No. E181493
- Stainless steel V2A, DIN 1.4305 / AISI 303 housing material, plastic-LCP sensing face material
- Ambient operating temperature range from -40°C to +100°C, 65mm housing length, 48mm thread length
Contents
Inductive proximity sensor, Mounting nut, V2A stainless steel, with locking teeth (2x).
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10VDC
Product Range
IMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0303
