Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGTB10-P4212Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776957
Product RangeG10 Series
Also Known As1065857
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,542.090 (CNY1,742.5617) |
| 5+ | CNY1,493.260 (CNY1,687.3838) |
| 10+ | CNY1,463.400 (CNY1,653.642) |
| 25+ | CNY1,433.530 (CNY1,619.8889) |
| 50+ | CNY1,403.670 (CNY1,586.1471) |
| 100+ | CNY1,373.800 (CNY1,552.394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,542.09 (CNY1,742.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB10-P4212Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776957
Product RangeG10 Series
Also Known As1065857
Technical Datasheet
Sensing Range Max950mm
Sensing Distance Max950mm
Sensor Output TypePNP
Sensing MethodBackground Suppression
Product RangeG10 Series
Supply Voltage DC Min10VDC
Connection MethodM12 Connector
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
GTB10-P4212 is a G10 series small photoelectric proximity sensor.
- Background suppression functional principle detail, UL file No. NRKH.E348498 & NRKH7.E348498
- Rectangular housing design (light emission)
- Visible red type of light, PinPoint LED light source, Ø 8mm (700mm) light spot size (distance)
- 625nm wave length, potentiometer-5 turns adjustment
- 20mA current consumption, PNP switching output, light/dark switching mode
- ≤ 100mA max output current, ≤ 500µs response time, 1,000Hz switching frequency
- 4-pin male connector M12 connection type, III protection class
- Plastic-ABS/PMMA housing material, IP67 rating
- Ambient operating temperature range from -30°C to +60°C
- Dimensions (W x H x D) 20 mm x 50 mm x 39 mm
Contents
Small photoelectric proximity sensor, Mounting bracket BEF-G10DC01.
Technical Specifications
Sensing Range Max
950mm
Sensor Output Type
PNP
Product Range
G10 Series
Connection Method
M12 Connector
Supply Voltage Min
10VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
950mm
Sensing Method
Background Suppression
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128
