Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-P4112Copy
Order Code2776959
Product RangeG10 Series
Also Known As1065879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,026.310 (CNY1,159.7303) |
| 5+ | CNY993.810 (CNY1,123.0053) |
| 10+ | CNY973.940 (CNY1,100.5522) |
| 25+ | CNY954.060 (CNY1,078.0878) |
| 50+ | CNY934.190 (CNY1,055.6347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,026.31 (CNY1,159.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-P4112Copy
Order Code2776959
Product RangeG10 Series
Also Known As1065879
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeG10 Series
Supply Voltage DC Min10VDC
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
GL10-P4112 is a G10 series dual lens retro-reflective small photoelectric sensor.
- Rectangular housing design (light emission)
- Sensing range from 0.15m to 12m (reflector PL80A)
- Visible red light type of light, PinPoint LED light source
- Ø 58mm (5m) light spot size (distance), 625nm wave length, 20mA current consumption
- PNP switching output, light/dark switching mode
- Supply voltage range from 10VDC to 30VDC, ≤100mA max output current
- ≤500µs response time, 1,000Hz switching frequency, IP67 rating
- UL325 standards, UL file No. NRKH.E348498 & NRKH7.E348498
- 4-pin-male connector M12 connection type, plastic-ABS/PMMA housing material
- Dimension (W x H x D) is 20 x 50 x 39mm, ambient operating temperature range from -30°C to +60°C
Contents
Dual lens retro-reflective small photoelectric sensor, Mounting bracket BEF-G10DC01, Reflector P250.
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Product Range
G10 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
15m
Sensing Method
Retroreflective
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144
