Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,414.500 (CNY1,598.385) |
| 5+ | CNY1,369.710 (CNY1,547.7723) |
| 10+ | CNY1,342.320 (CNY1,516.8216) |
| 25+ | CNY1,314.930 (CNY1,485.8709) |
| 50+ | CNY1,287.530 (CNY1,454.9089) |
| 100+ | CNY1,260.140 (CNY1,423.9582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,414.50 (CNY1,598.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CQ35-25NPP-KC1 is a CQ series capacitive proximity sensor.
- Rectangular housing, non-flush installation type, 4-pin male connector M12 connection type
- Sensing range from 4 to 25mm, 50Hz switching frequency, PNP switching output
- Complementary output function, DC 4-wire electrical wiring, potentiometer-270° adjustment
- IP67 enclosure rating, ≤ 2.5VDC voltage drop, 10mA current consumption
- Supply voltage range from 10VDC to 36VDC, ≤5% reproducibility
- ≤ 200mA continuous current
- Short-circuit, reverse polarity, power-up pulse protection
- Plastic-PC housing material, plastic sensing face material
- UL file No. NRKH.E191603, dimension (W x H x D) is 35 x 69.5 x 15mm
- Ambient operating temperature range from -25°C to +75°C
Contents
Capacitive proximity sensor, Screwdriver for potentiometer adjustment (1 x).
Technical Specifications
Sensing Distance Max
25mm
Sensor Output Type
PNP
Supply Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Product Range
CQ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264

