Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137011Copy
Manufacturer Standard Lead Time22 weeks
Order Code1190038
Product RangeGN Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.440 (CNY667.1972) |
| 5+ | CNY584.680 (CNY660.6884) |
| 10+ | CNY578.910 (CNY654.1683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.44 (CNY667.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137011Copy
Manufacturer Standard Lead Time22 weeks
Order Code1190038
Product RangeGN Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeGN Series
Product Overview
The GN series single phase Solid State Relay features optimum thermal response and control status LED. EMC compatible for industrial environments.
- Currents from 10 to 125A
- Output voltage from 24 to 660VAC
- Regulated AC and DC control input
- Available with or without protective cover
- Built-in transient protections
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
GN Series
Technical Docs (3)
Alternatives for 84137011
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
