Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3654PATCTCopy
Manufacturer Standard Lead Time15 weeks
Order Code3021446
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.820 (CNY4.3166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY11,460.00 (CNY12,949.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3654PATCTCopy
Manufacturer Standard Lead Time15 weeks
Order Code3021446
Technical Datasheet
TVS PolarityUnidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max30V
Diode Case StyleSLP1616P6
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation100W
Qualification-
Technical Specifications
TVS Polarity
Unidirectional
Clamping Voltage Max
30V
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
100W
Reverse Standoff Voltage
5.5V
Diode Case Style
SLP1616P6
Maximum Breakdown Voltage
10V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
