Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.20.00 J-TRACE PRO CORTEXCopy
Order Code4528295
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17,189.950 (CNY19,424.6435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17,189.95 (CNY19,424.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.20.00 J-TRACE PRO CORTEXCopy
Order Code4528295
IC Product TypeDebugger / Trace Probe
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Kit ContentsEthernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable
FeaturesSatisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
Debugger / Trace Probe
Core Architecture
ARM
Kit Contents
Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Features
Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84718000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40189
