Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.18.00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3106580
Also Known As8.18.00 J-Trace PRO for Cortex M
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,100.950 (CNY14,804.0735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,100.95 (CNY14,804.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.18.00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3106580
Also Known As8.18.00 J-Trace PRO for Cortex M
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0/M0+/M1/M3/M4/M7/M23/M33
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Streaming trace probe for Cortex-M cores
- No power supply required (powered through USB)
Contents
J-TRACE PRO, Ethernet cable, USB cable, 0.1" JTAG/SWD cable, 0.05" trace cable.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0/M0+/M1/M3/M4/M7/M23/M33
Features
3MB/S Download Speed Into RAM, 50MHZ Maximum Target Interface Speed
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
