Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.06.02Copy
Manufacturer Standard Lead Time9 weeks
Order Code2098536
Also Known As8.06.02 J-Link 9-Pin Cortex M Adapter
Your Part Number
430 In Stock
Need more?
23 Delivery in 3-4 Business Days(SG stock)
377 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.450 (CNY370.0185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.45 (CNY370.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.06.02Copy
Manufacturer Standard Lead Time9 weeks
Order Code2098536
Also Known As8.06.02 J-Link 9-Pin Cortex M Adapter
Technical Datasheet
Accessory TypeJ-Link Adapter
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
8.06.02 J-LINK 9-PIN CORTEX-M ADAPTER adapts from the 20-pin 0.1'' JTAG connector to a 9-pin 0.05'' Samtec FTSH connector as defined by Arm.
- Allows JTAG, SWD, SWO connections between J-Link/Flasher and Cortex-M-based target hardware systems
Contents
Adapter, 9 pin cable.
Technical Specifications
Accessory Type
J-Link Adapter
Features
Adapts from 20 Pin JTAG Connector to 9 Pin FTSH Connector
SVHC
No SVHC (14-Jun-2023)
For Use With
J-link and Cortex-M based Target Hardware Systems
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
