Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,522.970 (CNY3,980.9561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,522.97 (CNY3,980.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoMW3526BFCopy
Order Code3527966
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Harmonic, Power, Resistance
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max100kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits4
Jaw Opening Max45mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Wattmeter clamp with current measurement until 600A (TRMS AC + DC)
- Voltage measurement TRMS AC+DC until 1000V
- Power measurement, PF, THD and harmonics of 1 to 25, automatic power-off after 15 minutes
- Frequency measurement, indication of phase rotation, current measurement start
- Resistance measurement (1000 ohm/10Kohm/100Kohm), continuity and diode test
- Capacity measurement (4 to 4000µF), lighting of measurement section at jaws opening (45mm)
- Voltage detector without contact, memory (1000 data), 1 battery 9V (6F22) power supply
- Data logger (9999 data), LCD with backlight, HOLD, SMART HOLD, min, max, moy
- Bluetooth interface and SEFRAM connect application (Android and IoS)
- Dimensions is 88mm x 242mm x 51mm, weight is 435g
Contents
Wattmeter clamp, Bag, Test leads with touch point, User's guide, Batteries.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Harmonic, Power, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
100kohm
Range Selection
Auto, Manual
Jaw Opening Max
45mm
SVHC
No SVHC (07-Nov-2024)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
