Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEFRAM
Manufacturer Part NoCP6990Copy
Order Code2422434
Product RangeCP6000 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,621.240 (CNY18,782.0012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16,621.24 (CNY18,782.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoCP6990Copy
Order Code2422434
Product RangeCP6000 Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max40A
Current Range Min4A
For Use WithElditest Multimeters & Oscilloscopes
Product RangeCP6000 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CP series current probes series extends the functionality of general purpose oscilloscopes: user can measure hi slew rate signals, with current up to 100A and 1.5MHz bandwidth. All models can be battery powered, and are supplied with a main adaptor to extend the autonomy.
- Current rating of 4A/40A
- Bandwidth is DC to 1.5MHz
- Output level of 1V/A and 100mV/A
- Rise time is 0.23µs
- Safety approvals are 600V CAT II/300V CAT III
Contents
Current probe, Main adapter (wall plug), One isolated BNC cable, One BNC to banana adapter.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
40A
For Use With
Elditest Multimeters & Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Probe Side Connector
Current Clamp
Current Range Min
4A
Product Range
CP6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
