Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEFRAM
Manufacturer Part NoBK312CCopy
Manufacturer Standard Lead Time14 weeks
Order Code3527963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,105.530 (CNY13,679.2489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,105.53 (CNY13,679.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoBK312CCopy
Manufacturer Standard Lead Time14 weeks
Order Code3527963
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max400ohm
DMM Response Type-
No. of Digits3.75
Jaw Opening Max25mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 400A AC current clamp
- Range of 40A for low current measurement (10mA resolution)
- 25mm jaws opening, continuity measurement with buzzer
- Voltage measurement up to 600V AC and DC
- Resistance measurement range of 400 ohm
- Automatic power-off after 10 minutes, hold function
- LCD display 4000 points
- 600V, CAT III safety rating
- Two batteries, 1.5V AAA power supply
- Dimension is 203mm x 75mm x 32mm, weight is 270g, 1 year warranty
Contents
AC current clamp, Bag, Test leads with touch point, User's guide, Batteries.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
400ohm
No. of Digits
3.75
Product Range
-
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
Jaw Opening Max
25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
