Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.740 (CNY181.6362) |
| 5+ | CNY157.530 (CNY178.0089) |
| 10+ | CNY154.320 (CNY174.3816) |
| 20+ | CNY151.100 (CNY170.743) |
| 50+ | CNY147.890 (CNY167.1157) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY160.74 (CNY181.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-107
Order Code1371357
Technical Datasheet
Panel TypeRack Panel
Rack U Height-
Panel MaterialAluminium
Body ColourUnfinished
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric15.24mm
External Height - Imperial5.06"
External Width - Imperial0.6"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
15.24mm
External Width - Imperial
0.6"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Colour
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
