Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1021A542Copy
Manufacturer Standard Lead Time82 weeks
Order Code2885524
Product RangeSR6 Series
Also Known AsV23050-A1021-A542
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.310 (CNY394.7203) |
| 5+ | CNY330.220 (CNY373.1486) |
| 10+ | CNY311.120 (CNY351.5656) |
| 20+ | CNY304.900 (CNY344.537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.31 (CNY394.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1021A542Copy
Manufacturer Standard Lead Time82 weeks
Order Code2885524
Product RangeSR6 Series
Also Known AsV23050-A1021-A542
Technical Datasheet
Contact Configuration6PST-4NO/2NC
Coil Voltage21VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance368ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
6PST-4NO/2NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
368ohm
Coil Voltage
21VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
