Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1024A511Copy
Order Code1652616
Product RangeSR2M Series
Also Known AsV23047-A1024-A511
Your Part Number
3,193 In Stock
Need more?
956 Delivery in 5-6 Business Days(UK stock)
2,237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.060 (CNY118.7178) |
| 5+ | CNY99.350 (CNY112.2655) |
| 10+ | CNY93.640 (CNY105.8132) |
| 20+ | CNY89.990 (CNY101.6887) |
| 50+ | CNY86.330 (CNY97.5529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.06 (CNY118.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1024A511Copy
Order Code1652616
Product RangeSR2M Series
Also Known AsV23047-A1024-A511
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeSR2M Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP Rating-
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Product Overview
The V23047-A1024-A511 is a Force Guided Relay with DC coil. This SR2M-series relay has 1-form-A and 1-form-B (1NO-1NC) AgNi single contact. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between poles
- -25 to 70°C Ambient temperature range
Applications
Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
SR2M Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
24V
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019482
