Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1005A501Copy
Order Code2885523
Product RangeSR2M Series
Also Known AsV23047-A1005-A501
Your Part Number
431 In Stock
Need more?
431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.350 (CNY124.6955) |
| 5+ | CNY104.240 (CNY117.7912) |
| 10+ | CNY98.120 (CNY110.8756) |
| 20+ | CNY94.720 (CNY107.0336) |
| 50+ | CNY92.830 (CNY104.8979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.35 (CNY124.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1005A501Copy
Order Code2885523
Product RangeSR2M Series
Also Known AsV23047-A1005-A501
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current6A
Product RangeSR2M Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance36ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
36ohm
Coil Voltage
5VDC
Product Range
SR2M Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
