Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY612012Copy
Order Code2060788
Product RangeRYII Series
Also Known As2-1393225-6, RY612012
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.310 (CNY62.5003) |
| 5+ | CNY54.080 (CNY61.1104) |
| 10+ | CNY45.160 (CNY51.0308) |
| 20+ | CNY42.800 (CNY48.364) |
| 50+ | CNY41.950 (CNY47.4035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.31 (CNY62.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY612012Copy
Order Code2060788
Product RangeRYII Series
Also Known As2-1393225-6, RY612012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance627ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-1393225-6 is a miniature PCB Power Relay offers reflow solderable. It offers 3.2mm pinning 1-form-C (1 CO) arrangement and 0.15 gold-plated AgNi contacts.
- 12.3mm Low component height
Applications
Industrial, Thermal Management, Consumer Electronics, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
627ohm
Coil Voltage
12VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009596
