Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY531005Copy
Order Code2468673
Product RangeRYII Series
Also Known As7-1393224-6, RY531005
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.220 (CNY33.0186) |
| 10+ | CNY27.990 (CNY31.6287) |
| 25+ | CNY25.290 (CNY28.5777) |
| 50+ | CNY24.720 (CNY27.9336) |
| 100+ | CNY24.140 (CNY27.2782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.22 (CNY33.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY531005Copy
Order Code2468673
Product RangeRYII Series
Also Known As7-1393224-6, RY531005
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance112ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RYII series PCB miniature General Purpose Power Relay with 1-pole 8A, 1-form-C (CO) or 1-form-A (NO) or 1-form-B (NC) contacts. It is especially suitable for resistive and inductive loads on form-A (NO) and form-B (NC) contacts.
- Reflow-solderable version
- Plastic materials according to IEC 60335-1
- 12.3mm Low component height
- 5kV/8mm Coil-contact
- 3.2 and 5mm Pinnings
Applications
Industrial, Thermal Management, Consumer Electronics, Clock & Timing
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
112ohm
Coil Voltage
5VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
