Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTE24005Copy
Manufacturer Standard Lead Time18 weeks
Order Code1703727
Product RangeRT2 Series
Also Known As1393243-1
Your Part Number
5,666 In Stock
Need more?
1,293 Next business day delivery available(Shanghai stock)
8 Delivery in 3-4 Business Days(SG stock)
4,365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.510 (CNY34.4763) |
| 5+ | CNY29.920 (CNY33.8096) |
| 10+ | CNY29.300 (CNY33.109) |
| 20+ | CNY25.710 (CNY29.0523) |
| 50+ | CNY25.200 (CNY28.476) |
| 100+ | CNY23.940 (CNY27.0522) |
| 250+ | CNY22.680 (CNY25.6284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.51 (CNY34.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTE24005Copy
Manufacturer Standard Lead Time18 weeks
Order Code1703727
Product RangeRT2 Series
Also Known As1393243-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Nickel
Coil Resistance62ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RTE24005 is a PCB Power Relay with DPDT-CO silver nickel contacts, non latching coil, sealed, plug-in/solder through hole terminals and 62Ω coil resistance. This RT2-series relay features reinforced insulation and 5mm pinning, wash tight/standard version.
- 403mW Coil power
- 5000Vrms Dielectric strength between contact and coil
- 8ms Operate and 6ms release maximum time
- -40 to 85°C Ambient temperature range
Applications
Automation & Process Control, Security
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
62ohm
Coil Voltage
5VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for RTE24005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
