Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT424A12Copy
Manufacturer Standard Lead Time25 weeks
Order Code2748011
Product RangeRT2 Series
Also Known As4-1393243-6, RT424A12
Your Part Number
37 In Stock
1,500 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.920 (CNY74.4896) |
| 5+ | CNY64.460 (CNY72.8398) |
| 10+ | CNY63.060 (CNY71.2578) |
| 20+ | CNY53.990 (CNY61.0087) |
| 50+ | CNY52.920 (CNY59.7996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.92 (CNY74.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT424A12Copy
Manufacturer Standard Lead Time25 weeks
Order Code2748011
Product RangeRT2 Series
Also Known As4-1393243-6, RT424A12
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Standard, bistable power relay
- Coil power rating class range from 300 to 400mW
- 360 ohm coil resistance, 12VDC coil voltage rating
- 400VAC maximum contact switching voltage, 250VAC contact voltage rating
- 2 form C (CO) contact arrangement
- 8A maximum contact current rating
- AgNi90/10 contact material, 2 contact number of poles
- Width class (mechanical) range from 12 to 16mm
- Maximum environmental ambient temperature is 85°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT2 Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
